• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-BPM4-0508 (Pink Poly Zip) ESD bag (L x W) 203 mm x 127 mm ESD identifier D resealable, anti-static 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD Pink Poly Bag with Zip, VPE = 100 pieces

  • Dimensions: 127 x 203 mm
  • Pink
  • anti-static
  • Strength: 75µ

Technical specifications

  • Surface resistance (internal): Approx. 10¹⁰ Ω
  • Decay time: About 0.1-0.15 s (at 50% RH) / about 0.2-0.4 s (at 15% RH)
Product type

ESD bag

Type

C-BPM4-0508 (Pink Poly Zip)

ESD identifier

D

Factory colour

Pink

Features

resealable

anti-static

Surface resistance (internal)

10¹⁰ Ω

Surface resistance (external)

10¹⁰ Ω

Material thickness

90 µm

Length

203 mm

Width

127 mm

Dim

(L x W) 203 mm x 127 mm

Range of use

ESD

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846350 BJZ C-BPM4-0508 (Pink Poly Zip) ESD bag (L x W) 203 mm x 127 mm ESD identifier D resealable, anti-static 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3846350 BJZ C-BPM4-0508 (Pink Poly Zip) ESD bag (L x W) 203 mm x 127 mm ESD identifier D resealable, anti-static 100 pc(s)

Description

Rose-transparent ESD bag (pink-poly) with practical zip fastener for secure protection against electrostatic discharge.

This text is machine translated.

Features

  • Zip Seal (resealable)

Scope of delivery

  • 100x ESD pouch with zip (127 x 203 mm)