• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-BPM4-0608/A-60743 ESD bag (L x W) 203 mm x 150 mm conductive ESD identifier S 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD Pink Poly Bag with Zip, VPE = 100 pieces

  • Dimensions: 150 x 203 mm
  • Pink
  • anti-static

Technical specifications

  • Static decay time: Approx. 0.1–0.15 s (at 50% RH) / approx. 0.2–0.4 s (at 15% RH)
Product type

ESD bag

Type

C-BPM4-0608/A-60743

ESD identifier

S

Type

conductive

Factory colour

Pink

Surface resistance (internal)

10¹⁰ Ω

Surface resistance (external)

10¹⁰ Ω

Material thickness

90 µm

Length

203 mm

Width

150 mm

Dim

(L x W) 203 mm x 150 mm

Range of use

ESD

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846351 BJZ C-BPM4-0608/A-60743 ESD bag (L x W) 203 mm x 150 mm conductive ESD identifier S 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3846351 BJZ C-BPM4-0608/A-60743 ESD bag (L x W) 203 mm x 150 mm conductive ESD identifier S 100 pc(s)

Description

ESD-Zip pouch, made of pink-poly, which can be closed again for protective packing and storage of static-sensitive components.

This text is machine translated.

Features

  • Zip lock
  • Shielding/conductive PE material

Scope of delivery

  • 100 x ESD-Zip pouch 150 x 203 mm