• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-BPM4-0610/A-60891 ESD bag (L x W) 254 mm x 152 mm conductive ESD identifier D resealable, anti-static 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD Pink Poly Bag with Zip, VPE = 100 pieces

  • Dimensions: 152 x 254 mm
  • Pink
  • anti-static

Technical specifications

  • Material: PE
  • Decay time: About 0.1–0.15 s (at 50% RH), about 0.2–0.4 s (at 15% RH)
Product type

ESD bag

Type

C-BPM4-0610/A-60891

ESD identifier

D

Type

conductive

Factory colour

Pink

Features

resealable

anti-static

Surface resistance (internal)

10¹⁰ Ω

Surface resistance (external)

10¹⁰ Ω

Material thickness

90 µm

Length

254 mm

Width

152 mm

Dim

(L x W) 254 mm x 152 mm

Range of use

ESD

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846352 BJZ C-BPM4-0610/A-60891 ESD bag (L x W) 254 mm x 152 mm conductive ESD identifier D resealable, anti-static 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3846352 BJZ C-BPM4-0610/A-60891 ESD bag (L x W) 254 mm x 152 mm conductive ESD identifier D resealable, anti-static 100 pc(s)

Description

Releasable Pink-Poly ESD bag with zip fastener for secure protection of electrostatically sensitive components.

This text is machine translated.

Features

  • Zip Seal (resealable)
  • Antistatic pink-poly film

Scope of delivery

  • ESD Pink Poly Bag with Zip, VPE = 100 pieces