• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ Clamp / ESD clip board with cover A-1665 A4 Light blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BJZ A-1665 A4 Light blue

  • With putting-in bag, pen holder and ESD logo
  • Material: Vinyl, permanently antistatic
  • Colour: Light blue

Technical specifications

  • Material: Dissipative vinyl (permanently anti-static)
Product type

Clamp / ESD clip board with cover

Paper size

A4

Position (clip)

top

Blauer Engel certificate

No

Clip colour

Metallic

Board colour

Light blue

Front colour

Light blue

Factory colour

Light blue

Outer lining material

Vinyl

Inner lining material

Vinyl

Clamp material

Metal

Pack size

1 pc/pack

Width

230 mm

Height

320 mm

Product type description

A-1665 (C-194 400)

Index

No

Spine width

10 mm

Clear pocket on the front side

No

Spring-loaded

Yes

Promotional item type

ESD-CLAMP FOLDER DIN A4

No. of sheets (max.)

80 sheets (80 g/m²)

Storage capacity (max.)

max. 80 sheets

Paper stack height (max.)

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846397 BJZ Clamp / ESD clip board with cover A-1665 A4 Light blue

User & Safety Instructions

User & Safety Instructions 3846397 BJZ Clamp / ESD clip board with cover A-1665 A4 Light blue

Description

Permanent anti-static ESD clip folder made of vinyl including pocket and pen holder for safe handling of documents in the EPA

This text is machine translated.

Features

  • Permanent anti-static vinyl (10¹¹ Ω)
  • Convenient clamp, pocket and pen holder
  • Protection for documents in DIN A4 format

Scope of delivery

  • 1x ESD clip folder