• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ Dust collector mat Blue (L x W x H) 1140 x 660 x 1.50 mm anti-static

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 46.77)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dust binding mat (Sticky mat), not ESD-compliant

  • Application outside the EPO
  • To improve technical cleanliness in the production
  • Especially high stability & adhesion
  • Robust single layers by high foil thickness
  • Layers/foils with decreasing index numbering
  • Anti-microbial equipped
  • Thickness: 1.5 mm
  • Number of layers: 30
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Dust collector mat

Factory colour

Blue

Type

conductive

Features

anti-static

Material

Polyethylene (PE)

Length

1140 mm

Width

660 mm

Height

1.50 mm

Dim

(L x W x H) 1140 x 660 x 1.50 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2992427 BJZ Dust collector mat Blue (L x W x H) 1140 x 660 x 1.50 mm anti-static

User & Safety Instructions

User & Safety Instructions 2992427 BJZ Dust collector mat Blue (L x W x H) 1140 x 660 x 1.50 mm anti-static

More interesting products

(*All information is plus legal VAT)