• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD bag (L x W) 152 mm x 203 mm shielding ESD identifier S resealable 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2076 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.40 / piece)
€ 4.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shielding ESD Shielding grip with shutter

  • Electrostatic shielding (code letter "S")

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Charge decay time:< 0.1 s
Product type

ESD bag

ESD identifier

S

Type

shielding

Factory colour

Silver

Features

resealable

Surface resistance (external)

1011 Ω

Length

152 mm

Width

203 mm

Dim

(L x W) 152 mm x 203 mm

RoHS-compliant

Yes

Range of use

ESD

Content

1 pc(s)

Material thickness

80 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 189350 BJZ ESD bag (L x W) 152 mm x 203 mm shielding ESD identifier S resealable 1 pc(s)

Certificate

Certificate 189350 BJZ ESD bag (L x W) 152 mm x 203 mm shielding ESD identifier S resealable 1 pc(s)

Description

This transparent and reusable shielding is provided with a robust grip shutter. ESD-sensitive components or circuit boards are protected inside and outside the ESD range from dangerous static discharges.

Hints

Corresponds to DIN EN 61340-5-3.

More interesting products

(*All information is plus legal VAT)