• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD brush Bristle length: 14 mm C-198 1480 Brush area, width: 20 mm Brush area, length: 70 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD brush

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD brush

Factory colour

Black

Type

C-198 1480

Bristle length

14 mm

Brush area, length

70 mm

Brush area, width

20 mm

Material

Polyamide

Type

conductive

Leak resistance

105 MΩ

RoHS-compliant

Yes

Range of use

ESD

Type

C-198 1480

Documents & Downloads

Datasheet

Datasheet 189560 BJZ ESD brush Bristle length: 14 mm C-198 1480 Brush area, width: 20 mm Brush area, length: 70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 189560 BJZ ESD brush Bristle length: 14 mm C-198 1480 Brush area, width: 20 mm Brush area, length: 70 mm 1 pc(s)

Certificate

Certificate 189560 BJZ ESD brush Bristle length: 14 mm C-198 1480 Brush area, width: 20 mm Brush area, length: 70 mm 1 pc(s)

Description

The body of the brush consists of an electro-static volume conductive plastic. The brush has conductive bristles. In contrast to the frequently used carbon fibers, which are very fragile, and which therefore, there is a risk of ausbrechende conductive bristles parts cause a dangerous short circuit, these bristles made from conductive polyamide very durable and flexible.

This text is machine translated.

Hints

The specified dimensions relate to the bristles surface.

More interesting products

(*All information is plus legal VAT)