• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD brush Bristle length: 32 mm Brush area, width: 6 cm Brush area, length: 130 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD cleaning brush

  • Voluminous ESD cleaning brush for safe use in sensitive electronics areas
  • Body made from volume conductive plastic with volume conductive polyamide bristles
  • Generous bristle surface of 130 x 6 mm and a bristles length of 32 mm
  • Reliable contact resistance of approx. 100 kΩ

Technical specifications

Product type

ESD brush

Factory colour

Black

Type

A-64336

Bristle length

32 mm

Brush area, length

130 mm

Brush area, width

6 cm

Material

Plastic

Polyamide

Type

conductive

ESD identifier

C

Leak resistance

0.1 MΩ

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846402 BJZ ESD brush Bristle length: 32 mm Brush area, width: 6 cm Brush area, length: 130 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3846402 BJZ ESD brush Bristle length: 32 mm Brush area, width: 6 cm Brush area, length: 130 mm 1 pc(s)

Description

Convenient and highly effective ESD cleaning brush for the safe removal of dust and dirt on electrostatically sensitive components and circuit boards.

This text is machine translated.

Features

  • Hard bristles
  • 1-row; black
  • electrically conductive
  • Bristle area 130 x 6 mm
  • Bristle length: 32 mm

Scope of delivery

  • 1x ESD cleaning brush