• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD disposable shoe strap 1 pc(s) Yellow, Black Disposable shoe earthing strips self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive disposable shoe strap for reliable personal earthing over the footwearMeets the requirements of DIN EN 61340 / IEC standard

  • self-adhesive

Technical specifications

  • Adhesive connection on shoe
  • Length: 600 mm
  • Self-adhesive closure
  • STANDARD FILLING:DIN EN 61340 / IEC 6134
Product type

ESD disposable shoe strap

Type

Disposable shoe earthing strips

Features

self-adhesive

Type

conductive

Factory colour

Yellow

Black

Material

Plastic

Leak resistance

1 MΩ

Range of use

ESD

ESD identifier

C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846409 BJZ ESD disposable shoe strap 1 pc(s) Yellow, Black Disposable shoe earthing strips self-adhesive

User & Safety Instructions

User & Safety Instructions 3846409 BJZ ESD disposable shoe strap 1 pc(s) Yellow, Black Disposable shoe earthing strips self-adhesive

Description

The self-adhesive ESD disposable shoe strap offers the visitors and staff a quick, uncomplicated and standard earthing via their own shoes in electrostatically protected areas (EPA).

This text is machine translated.

Features

  • Disposable shoe earthing strips
  • Wire cross section 600 mm
  • VPE = 100 pieces

Scope of delivery

  • ESD disposable shoe strap 100 pieces