• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD film 1 pc(s) Transparent (L x W) 6 m x 1.22 m Self-adhesive, anti-static

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anti-static self adhesive polyester film, width: 1.22 m, length: 6 m

  • Self-adhesive ESD polyester film for subsequently anti-static equipment of smooth surfaces
  • Special, highly abrasion-resistant surface coating
  • Surface resistance 1 MΩ - 100 MΩ
  • Roll width: 1.22 m (1,220 mm), thickness: 0.1 mm

Technical specifications

  • Material thickness 0.1 mm
  • Suitable for: Smooth, insulating surfaces (e.g. discs, table surfaces, housing)
Product type

ESD film

Type

Self-adhesive, anti-static

Content

1 pc(s)

Factory colour

Transparent

Material

PET

Type

conductive

anti-static

ESD identifier

D

Leak resistance

1 MΩ - 100 MΩ

Width

1.22 m

Length

6 m

Dim

(L x W) 6 m x 1.22 m

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846377 BJZ ESD film 1 pc(s) Transparent (L x W) 6 m x 1.22 m Self-adhesive, anti-static

User & Safety Instructions

User & Safety Instructions 3846377 BJZ ESD film 1 pc(s) Transparent (L x W) 6 m x 1.22 m Self-adhesive, anti-static

Description

Transparent, self-adhesive ESD polyester film with abrasion-proof anti-static coating for the fast and reliable equipment of smooth, insulating surfaces in ESD protective areas.

This text is machine translated.

Features

  • Self-adhesive back side
  • Abrasion-resistant anti-static coating
  • High transparency for unrestricted view

Scope of delivery

  • 6 m ESD polyester film (width 1.22 m)

What kind of ESD Labels are you looking for?