• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD foam (L x W x H) 550 x 350 x 6 mm conductive ESD identifier: C ELS-W (soft, electrically conductive)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD foam material, soft, type ELS-W, 550 x 350 x 6 mm

  • Electrically conductive polyurethane soft foam (ELS-W)
  • Optimum protection against electrostatic discharge and shocks
  • Electrical square / cubic resistance of 10 kΩ
  • High temperature resistance

Technical specifications

  • Electrically conductive
  • shock-absorbing
  • High tensile strength and compression deformation resistance
Product type

ESD foam

Type

ELS-W (soft, electrically conductive)

Factory colour

Black

Material

Polyurethane (PU)

Type

conductive

ESD identifier

C

Resistance

0.01 MΩ

Surface resistance

0.01 M Ω

Length

550 mm

Width

350 mm

Height

6 mm

Dim

(L x W x H) 550 x 350 x 6 mm

Range of use

ESD

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846438 BJZ ESD foam (L x W x H) 550 x 350 x 6 mm conductive ESD identifier: C ELS-W (soft, electrically conductive)

User & Safety Instructions

User & Safety Instructions 3846438 BJZ ESD foam (L x W x H) 550 x 350 x 6 mm conductive ESD identifier: C ELS-W (soft, electrically conductive)

Description

The soft, electrically conductive ESD polyurethane foam ELS-W offers excellent padding and ESD protection for secure packaging, storage and transportation of sensitive electronic components.

This text is machine translated.

Features

  • Black
  • Soft PU foam
  • Electrically conductive equipment
  • Permanently elastic properties

Scope of delivery

  • 1x ESD foam cutting / mat (soft)

What kind of ESD Storage & Packaging are you looking for?