• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD Gloves ESD glove Size: XS Polyamide

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD gloves, palm surface PU-coated

  • ESD-directed textile gloves made from polyamide/polyester knitted fabric with carbon fibers
  • PU-coated inner sides for excellent grip and tactness
  • Reliable leakage resistance of approximately 10 MΩ

Technical specifications

  • Polyamide / polyester knit fabric with conductive carbon fibers
  • PU coating
Product type

ESD glove

Type

conductive

Type

ESD Gloves

Size

XS

Factory colour

Red

Material

Polyamide

Leak resistance

10 MΩ

Range of use

ESD

ESD identifier

C

D

Content

1 Pair

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3846419 BJZ ESD Gloves ESD glove Size: XS Polyamide

User & Safety Instructions

User & Safety Instructions 3846419 BJZ ESD Gloves ESD glove Size: XS Polyamide

Description

The ESD gloves with PU-coated palm offers optimal protection against electrostatic discharge and excellent wearing comfort and grip when working on sensitive components.

This text is machine translated.

Features

  • Size XS
  • Polyamide/Polyester knitted fabric
  • Can be washed at 40°C.

Scope of delivery

  • 1 pair ESD gloves