• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD Gloves ESD glove Size: XS Polyamide, Polyester

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD gloves, PU-coated finger tips

  • ESD-directed textile gloves made from polyamide/polyester knitted fabric with conductive, carbonized fibers
  • Coated polyurethane (PU) finger tips for precise handling
  • Reliable leakage resistance of approximately 10 MΩ
  • PU-coated finger tips
  • Elastic knit waistband

Technical specifications

  • Material: Polyamide / polyester knit fabric with conductive carbonated fibers, PU-Finger conical coating
  • Standard: EN 420 (category 1 for minimum risks)
  • Application area: Designed for dry and clean environments
Product type

ESD glove

Type

conductive

Type

ESD Gloves

Size

XS

Factory colour

Grey

White

Material

Polyamide

Polyester

Leak resistance

10 MΩ

Range of use

ESD

ESD identifier

C

D

Content

1 Pair

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3846432 BJZ ESD Gloves ESD glove Size: XS Polyamide, Polyester

User & Safety Instructions

User & Safety Instructions 3846432 BJZ ESD Gloves ESD glove Size: XS Polyamide, Polyester

Description

The light ESD textile gloves with PU-coated finger tips offer optimum protection against electrostatic discharge as well as excellent sensitivity when handling sensitive small parts.

This text is machine translated.

Features

  • Textile gloves
  • Polyamide/Polyester knitted fabric

Scope of delivery

  • 1 pair ESD gloves