• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD gloves/knitted gloves ESD glove Size: XXS Polyamide, Polyester

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD gloves, polyester knit fabric, 2xNO

  • ESD-directed knitted gloves made of polyamide/polyester fabric with conductive, carbonated fibers
  • Reliable leakage resistance of approximately 10 MΩ
  • High wearing comfort and optimal sense of touch when working in protected electronics areas
  • Easy care, machine washable up to 40 °C and reusable

Technical specifications

  • Material: Polyamide / polyester knit fabric with carbonated (conductive) fibers
Product type

ESD glove

Type

conductive

Type

ESD gloves/knitted gloves

Size

XXS

Factory colour

Grey

Material

Polyamide

Polyester

Leak resistance

10 MΩ

Range of use

ESD

ESD identifier

C

D

Content

1 Pair

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3846425 BJZ ESD gloves/knitted gloves ESD glove Size: XXS Polyamide, Polyester

User & Safety Instructions

User & Safety Instructions 3846425 BJZ ESD gloves/knitted gloves ESD glove Size: XXS Polyamide, Polyester

Description

The light ESD knitwear gloves made from polyester and polyamide fabric with woven carbon fibers offer reliable protection against electrostatic discharges and at the same time ensure an excellent sensitivity when assembling.

This text is machine translated.

Features

  • Size: 2XS
  • Textile gloves
  • Polyester-knit fabric

Scope of delivery

  • 1 pair ESD gloves