ESD Solvent dispenser with "One touch" pump, 118 ml (4oz)
ESD solvent dispenser made of high density polyethylene (HDPE) with stainless steel pump head
Fast decay time (1000 V - 100 V in less than 2s )
Resistant to alcohol, solvents and other chemicals
Technical specifications
Product type
ESD liquid dispenser
Factory colour
Light blue
Silver
Type
A-35679
Capacity
118 ml
Material
HDPE
Stainless steel
Type
anti-static
ESD identifier
S
Surface resistance
10¹⁰ Ω
Range of use
ESD
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3846412 BJZ ESD liquid dispenser 118 ml 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3846412 BJZ ESD liquid dispenser 118 ml 1 pc(s)
Description
The anti-static ESD solvent dispenser is suitable for Ideal for the precise and safe dosing of solvents, alcohols and cleaning fluids at electrostatically protected work places (EPA).
This text is machine translated.
Features
Stainless steel pump mechanism with flap lid
Yellow ESD warning symbol
Free of ethoxylated tertiary amines and BPA
Scope of delivery
1x ESD Solvent dispenser
Description
The anti-static ESD solvent dispenser is suitable for Ideal for the precise and safe dosing of solvents, alcohols and cleaning fluids at electrostatically protected work places (EPA).