• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD liquid dispenser 180 ml C-199 1839 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD liquid container

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD liquid dispenser

Factory colour

Red (matt)

Type

C-199 1839AS

Capacity

180 ml

Surface resistance

109 - 1010 Ω

RoHS-compliant

Yes

Range of use

ESD

Type

Liquid Dispenser

Type

C-199 1839

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 189465 BJZ ESD liquid dispenser 180 ml C-199 1839 1 pc(s)

Certificate

Certificate 189465 BJZ ESD liquid dispenser 180 ml C-199 1839 1 pc(s)

Description

This ESD-safe container has an average surface resistance of 109-1010 ohms / square and a static head of +5000 V in less than two seconds at 40% relative humidity. Due to the special composition, the vessel does not respond with solutions such as trichloroethane or alcohol The pH value of the tested water solution before and after a seven-day test period was always the same Also, any color or material changes could not be detected.

Hints

Without contents.

More interesting products

(*All information is plus legal VAT)