• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD liquid dispenser 236 ml 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD Solvent dispenser with "One touch" pump, 236 ml (8oz)

  • ESD solvent dispenser made of high density polyethylene (HDPE) with stainless steel pump head
  • Fast decay time (1000 V - 100 V in less than 2s )
  • Resistant to alcohol, solvents and other chemicals

Technical specifications

Product type

ESD liquid dispenser

Factory colour

Light blue

Silver

Type

A-35680

Capacity

236 ml

Material

HDPE

Stainless steel

Type

anti-static

ESD identifier

S

Surface resistance

10¹⁰ Ω

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846414 BJZ ESD liquid dispenser 236 ml 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3846414 BJZ ESD liquid dispenser 236 ml 1 pc(s)

Description

The anti-static ESD solvent dispenser is suitable for Ideal for the precise and safe dosing of solvents, alcohols and cleaning fluids at electrostatically protected work places (EPA).

This text is machine translated.

Features

  • Stainless steel pump mechanism with flap lid
  • Yellow ESD warning symbol
  • Free of ethoxylated tertiary amines and BPA

Scope of delivery

  • 1x ESD Solvent dispenser