ESD liquid container 500 ml, with curved dosing hose
ESD high density polyethylene (HDPE) fluid reservoir (spray bottle)
Capacity of 473 ml (16 oz)
Fast decay time (1000 V - 100 V in less than 2s )
Resistant to alcohol, solvents and other chemicals
Technical specifications
Resistance: Alcohol, solvents and other chemicals
Product type
ESD liquid dispenser
Factory colour
Light blue
Black
Type
A-35682
Capacity
473 ml
Material
HDPE
Type
anti-static
ESD identifier
S
Surface resistance
10¹⁰ Ω
Range of use
ESD
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3846416 BJZ ESD liquid dispenser 473 ml 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3846416 BJZ ESD liquid dispenser 473 ml 1 pc(s)
Description
The ESD antistatic container is suitable for Ideal for accurate rinsing, dosing and wetting with cleaning fluids at electrostatically protected workplaces (EPA).
This text is machine translated.
Features
Practical spray tube for precise dosage, free of ethoxylated tertiary amines and BPA.
Scope of delivery
1x ESD liquid container 473 ml / 500 ml
Description
The ESD antistatic container is suitable for Ideal for accurate rinsing, dosing and wetting with cleaning fluids at electrostatically protected workplaces (EPA).
This text is machine translated.
Features
Practical spray tube for precise dosage, free of ethoxylated tertiary amines and BPA.