• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD tape 1 pc(s) Transparent (L x W) 50 m x 50 mm Anti-static on both sides two-sided, anti-static

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-sided ESD adhesive tape 50 mm

  • Double-sided, antistatic ESD adhesive tape for secure attachment
  • Roll width 50 mm, roll length 50 m.
  • Thin PET backing material with acrylat-adhesive (total thickness 0.055 mm)
  • Surface and volume resistance: Approx. 1 GΩ
  • Transparent PET carrier material
  • Acrylat-adhesive coating

Technical specifications

  • Material thickness: 0.055 mm
Product type

ESD tape

Type

Anti-static on both sides

Content

1 pc(s)

Factory colour

Transparent

Material

PET

Acrylic

Type

anti-static

Features

two-sided

anti-static

ESD identifier

D

Leak resistance

1 GΩ

Width

50 mm

Length

50 m

Dim

(L x W) 50 m x 50 mm

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846371 BJZ ESD tape 1 pc(s) Transparent (L x W) 50 m x 50 mm Anti-static on both sides two-sided, anti-static

User & Safety Instructions

User & Safety Instructions 3846371 BJZ ESD tape 1 pc(s) Transparent (L x W) 50 m x 50 mm Anti-static on both sides two-sided, anti-static

Description

Double-sided, transparent ESD adhesive tape for simple and reliable attachment of electro-static components in ESD-protected work areas (EPA).

This text is machine translated.

Features

  • Thin PET/acrylic construction with only 0.055 mm thickness

Scope of delivery

  • 1 roll of double-sided ESD-adhesive tape (50 mm x 50 m)

What kind of ESD Labels are you looking for?