IC direction sensor type ICS for grid spacing 7.5 and 15 mm
Convenient IC-direction device type ICS for precise alignment of bent IC-connection pins
Suitable for ICs with grid sizes of 7.5 mm and 15 mm
Robust mechanical design with smooth-running roller guidance
Prevents damage to IC enclosures during manual preparation
Technical specifications
Mechanical roller guide for gentle adjustment of connection pins
Type ICS type
Colour: Black
Product type
IC grabber
Type
A-4630
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3846410 BJZ IC grabber 1 pc(s) A-4630
User & Safety Instructions
User & Safety Instructions 3846410 BJZ IC grabber 1 pc(s) A-4630
Description
Device for aligning the connection pins of ICs. Here, these are guided individually over the rails, whereby the outer ball bearings bring the legs to the desired grid. The device can be used on two sides for aligning ICs with grid pitch 7.5 mm and 15 mm (fixed grid dimensions). Robust design in black anodized aluminum with 10 mm push button connection for the grounding of the device.
This text is machine translated.
Features
Guide rails with rolling mechanism
Integrated grooves for precise pin guide for two pitch sizes (7.5 mm and 15 mm)
Scope of delivery
1x IC-directional device type ICS
Description
Device for aligning the connection pins of ICs. Here, these are guided individually over the rails, whereby the outer ball bearings bring the legs to the desired grid. The device can be used on two sides for aligning ICs with grid pitch 7.5 mm and 15 mm (fixed grid dimensions). Robust design in black anodized aluminum with 10 mm push button connection for the grounding of the device.
This text is machine translated.
Features
Guide rails with rolling mechanism
Integrated grooves for precise pin guide for two pitch sizes (7.5 mm and 15 mm)