
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
D-SUB Universal housing
- Metallised
- Silver
Our service for you
Technical specifications
- Number of pins
9
25
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
10070142
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
- Type
10070142
- Connection
-
Documents & Downloads
Datasheet
Datasheet 711748 BKL Electronic 10070142 Number of pins: 9, 25 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 711748 BKL Electronic 10070142 Number of pins: 9, 25 Plastic, metallised 180 ° Silver 1 pc(s)
Description
For 2 x plugs or sockets.
Scope of delivery
- Lock screws.






















