
Number
Total (€ 34.99 / piece)
€ 36.99
-5 %
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Suitable for connectors of 6 - 27.50 mm height
- Product type
Squeezer
- Manufacturer part #
10120167
- Range of uses
Cut & Clip terminals
- Suitable for connectors
D-SUB connector
D-SUB socket
Pin connector
- Length
241 mm
- Material
Carbon steel
- Material properties
tempered
Documents & Downloads
Datasheet
Datasheet 1547242 BKL Electronic 10120167 Squeezer Cut & Clip terminals D-SUB connector, D-SUB socket, Pin connector
User & Safety Instructions
User & Safety Instructions 1547242 BKL Electronic 10120167 Squeezer Cut & Clip terminals D-SUB connector, D-SUB socket, Pin connector
Description
Hints
This text is machine translated.





















