
Highlights & Details
439-pcs crimper set
- Interchangeable jaws
- Ratchet mechanism
- Large range of accessories including cable lugs, blade terminals, spade terminal receptacles, butt connectors and ferrules
- 10-year manufacturer's warranty
Technical specifications
- Case dimensions: 370 x 275 x 70 mm.
- Product type
Crimper set
- Manufacturer part #
1365635
- Range of uses
Cable lugs
Blade terminals
Blade terminal receptacles
Butt connectors
Ferrules
- Crimp area
0.5 up to 16 mm²
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
16 mm²
- Length
258 mm
- Width
91 mm
- Height
19.5 mm
- Weight
570 g
- Suitable for
Insulated cable lugs, ring terminals, blade terminals, blade terminal receptacles, and butt connectors sized 0.5 - 1.0 mm / 1.5 - 2.5 mm / 4 - 6 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1365635 TOOLCRAFT PZ-507 1365635 Crimper set 439-piece Cable lugs, Blade terminals, Blade terminal receptacles, Butt connectors,
Information
Information 1365635 TOOLCRAFT PZ-507 1365635 Crimper set 439-piece Cable lugs, Blade terminals, Blade terminal receptacles, Butt connectors,
Warranty Terms
Warranty Terms 1365635 TOOLCRAFT PZ-507 1365635 Crimper set 439-piece Cable lugs, Blade terminals, Blade terminal receptacles, Butt connectors,
Description
Includes 3 interchangeable jaws
A jaws: for insulated cable lugs, butt connectors and blade terminals sized 0.5 mm² - 1.0 / 1.5 mm² - 2.5 mm² / 4.0 mm² - 6.0 mm² (AWG 22-18 / 16 - 14 / 12 - 10)
D jaws: for ferrules sized 0.5 mm² / 0.75 mm² / 1.0 mm² / 1.5 mm² / 2.5 mm² / 4.0 mm² (AWG 22 / 20 / 18 / 16 / 14 / 12)
F jaws: for ferrules sized 6.0 mm² / 10 mm² / 16.0 mm² (AWG 10 / 8.0 / 6.0 ).
Features
- Anti-slip handles
- Ratchet mechanism
- Adjustable crimping pressure (via dial and locking screw)
- Quick-release interchangeable jaws - no tools required
- Unlock mechanism (in case of incorrect operation)
Scope of delivery
- Crimper
- Jaws for insulated crimp connectors
- Jaws for small-size insulated ferrules
- Jaws for large-size insulated ferrules
- 15x ferrule, 0.5 mm²/ L: 8 mm (orange)
- 15x ferrule, 0.75 mm²/ L: 8 mm (white)
- 15x ferrule, 1 mm²/ L: 8 mm (yellow)
- 15x ferrule, 1.5 mm²/ L :8 mm (red)
- 15x ferrule, 2.5 mm²/ L: 8 mm (blue)
- 15x ferrule, 4 mm²/ L:10 mm (gray)
- 15x ferrule, 6 mm²/ L:12 mm (black)
- 15x ferrule, 10 mm²/ L: 12 mm (ivory)
- 15x ferrule, 16 mm²/ L: 12 mm (green)
- 15x spade terminal #8, 0.5 - 1.5 mm² / 22 - 16 AWG (red)
- 15x spade terminal #10, 1.5 - 2.5 mm² / 16 - 14 AWG (blue)
- 15x spade terminal # 1/4, 4 - 6 mm² / 12 - 10 AWG (yellow)
- 15x ring terminal #6, 0.5 - 1.5 mm² / 22 - 16 AWG (red)
- 15x ring terminal #8, 0.5 - 1.5 mm² / 22 - 16 AWG (red)
- 15x ring terminal #8, 1.5 - 2.5 mm² / 16 - 14 AWG (blue)
- 15x ring terminal #10, 1.5 - 2.5 mm² / 16 - 14 AWG (blue)
- 15x ring terminal # 1/4, 4 - 6 mm² / 12 - 10 AWG (yellow)
- 15x ring terminal # 5/16, 4 - 6 mm² / 12 - 10 AWG (yellow)
- 15x butt connector, 0.5 - 1.5 mm² / 22 - 16 AWG (red)
- 15x butt connector, 1.5 - 2.5 mm² / 16 - 14 AWG (blue)
- 15x butt connector, 4 - 6 mm² / 12 - 10 AWG (yellow)
- 15x blade terminal, 0.5 - 1.5 mm² / 22 - 16 AWG (red)
- 15x blade terminal, 1.5 - 2.5 mm² / 16 - 14 AWG (blue)
- 15x blade terminal, 4 - 6 mm² / 12 - 10 AWG (yellow)
- 15x blade terminal receptacle, 0.5 - 1.5 mm² / 22 - 16 AWG (red)
- 15x blade terminal receptacle, 1.5 - 2.5 mm² / 16 - 14 AWG (blue)
- 15x blade terminal receptacle, 4 - 6 mm² / 12 - 10 AWG (yellow)
- 15x blade terminal adapter, 0.5 - 1.5 mm² / 22 - 16 AWG (red)
- 15x blade terminal adapter, 1.5 - 2.5 mm² / 16 - 14 AWG (blue)
- Hard case
Frequently Bought Together
(*All information is plus legal VAT)€ 219.96*
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































































