
Number
Total (€ 339.00 / piece)
€ 339.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Crimper
- Manufacturer part #
3975c
- Crimp area
1.50 up to 6 mm²
- Crimp area AWG
10 up to 16 awg
- Crimp area (min.)
1.50 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
16 awg
- Crimp area AWG (max.)
10 awg
- Suitable for
Vogt Verbindungstechnik
- Weight
605
Documents & Downloads
Datasheet
Datasheet 3193131 Vogt Verbindungstechnik 3975 C 1.5-6 mm2 3975c Crimper 1.50 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 3193131 Vogt Verbindungstechnik 3975 C 1.5-6 mm2 3975c Crimper 1.50 up to 6 mm²































