
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Crimper
- Manufacturer part #
3975d
- Range of uses
Crimp terminal
- Crimp area
0.25 up to 2.50 mm²
- Crimp area AWG
14 up to 22 awg
- Crimp area (min.)
0.25 mm²
- Crimp area (max.)
2.50 mm²
- Crimp area AWG (min.)
22 awg
- Crimp area AWG (max.)
14 awg
- Suitable for
Vogt Verbindungstechnik
- Weight
424
Documents & Downloads
Datasheet
Datasheet 3193129 Vogt Verbindungstechnik 3975 D 0.25-2.5 mm2 3975d Crimper Crimp terminal 0.25 up to 2.50 mm²
User & Safety Instructions
User & Safety Instructions 3193129 Vogt Verbindungstechnik 3975 D 0.25-2.5 mm2 3975d Crimper Crimp terminal 0.25 up to 2.50 mm²































