
Highlights & Details
Crimp insert for wire-end sleeves, 6-16 mm²
- Interchangeable crimping insert for cord end terminal (6-16 mm²)
- Works with 10-6 AWG terminal
- Compatible with TOOLCRAFT PZ-500 crimping pliers
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
TO-8381007
- Range of uses
Ferrules
- Crimp area AWG
6 up to 10 awg
- Crimp area (min.)
6 mm²
- Crimp area (max.)
16 mm²
- Crimp area AWG (min.)
10 awg
- Crimp area AWG (max.)
6 awg
- Length
34 mm
- Material properties
alloyed
zinc phosphate coating
- Width
50.7 mm
- Height
12.6 mm
- Weight
68 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
6 up to 16 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793669 TOOLCRAFT PLE-0F Crimp inset Ferrules 6 up to 16 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 2793669 TOOLCRAFT PLE-0F Crimp inset Ferrules 6 up to 16 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Features
- Material: chrome-molybdenum steel
- Dimensions: 50 x 33 x 12 mm
Scope of delivery
- Crimping insert
- Slide blister






















