
Highlights & Details
TOOLCRAFT Crimp insert for Superseal plug connector 0.35 - 1.5 mm²
- Crimp insert for Superseal plug connector
- Crimp area: 0.35 - 1.5 mm²
- Compatible with TOOLCRAFT PZ-500 crimping pliers
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
TO-8412528
- Range of uses
AMP Superseal 1.5
- Crimp area AWG
22 up to 16 awg
- Crimp area (min.)
0.35 mm²
- Crimp area (max.)
1.5 mm²
- Crimp area AWG (min.)
16 awg
- Crimp area AWG (max.)
22 awg
- Length
34.8 mm
- Material properties
alloyed
zinc phosphate coating
- Width
50.4 mm
- Height
10 mm
- Weight
57 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.35 up to 1.5 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804176 TOOLCRAFT PLE-0H2 Crimp inset AMP Superseal 1.5 0.35 up to 1.5 mm² Suitable for brand (pliers) TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 2804176 TOOLCRAFT PLE-0H2 Crimp inset AMP Superseal 1.5 0.35 up to 1.5 mm² Suitable for brand (pliers) TOOLCRAFT PZ-500
Description
Features
- Material: chrome-molybdenum steel
- Crimp area:
- 0.35 - 0.5 mm² (AWG 22-20)
- 1.5 mm² (AWG 16)
Scope of delivery
- Crimping insert






























