
Technical specifications
- Material: AISI-4140
- Product type
Crimp inset
- Manufacturer part #
TO-6897543
- Range of uses
Deutsch DTM/DT/DTP
- Suitable for connectors
DEUTSCH
- Crimp area AWG
16 up to 20 awg
- Crimp area (max.)
1.5 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
16 awg
- Length
50.6 mm
- Width
10 mm
- Height
34.5 mm
- Weight
51 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
1.5 mm² (max)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299181 TOOLCRAFT PLE-0K5 Crimping Bits Crimp insert German K5 Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 2299181 TOOLCRAFT PLE-0K5 Crimping Bits Crimp insert German K5 Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Scope of delivery
- Crimp insert German K5
System requirements
- Crimping pliers by Toolcraft 1423556
Frequently Bought Together
(*All information is plus legal VAT)€ 72.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































