
Highlights & Details
TOOLCRAFT Crimping insert for 0.2-2.5mm2 MCP 2.8, JPT and Sensor Series Contact (SWS)
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Crimp insert for MCP 2.8, JPT and Sensor Series Contact(SWS)
- Crimp area: ● DIN 0.2-0.35/0.5-1.0/1.5/2.5 mm2
- Product type
Crimp inset
- Manufacturer part #
TO-9627234
- Range of uses
MCP 2.8 contact
JPT Contact
Sensor Series Contact (SWS)
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
2.5 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
64.6 g
- Crimp area
0.5 up to 2.5 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209078 TOOLCRAFT TO-9627234 Crimp inset MCP 2.8 contact , JPT Contact , Sensor Series Contact (SWS) 0.5 up to 2.5 mm²
Warranty Terms
Warranty Terms 3209078 TOOLCRAFT TO-9627234 Crimp inset MCP 2.8 contact , JPT Contact , Sensor Series Contact (SWS) 0.5 up to 2.5 mm²
Description
Features
- Crimping range: 0.2-0.35 / 0.5-1.0 / 1.5 / 2.5 mm²
- Suitable for MCP 2.8, JPT and Sensor Series Contact(SWS)
Scope of delivery
- 1 Crimp insert
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 130.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































