
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
TOOLCRAFT 1/4" socket wrench set in case, 48-piece
- 1/4" socket wrench set
- Corrosion resistant
- Made of durable CrV material
- Satin finish
- 72-tooth ratchet mechanism
- Comply with DIN standards DIN 3124-2007, DIN 3122
Technical specifications
- Product type
Bit/socket bit set
- Drive
1/4"
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/4 inch
- DIN standard
DIN 3124
DIN 3122
- Dim
(L x W x H) 285 x 80 x 210 mm
- Length
285 mm
- Width
80 mm
- Height
210 mm
- Weight
1620 g
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558461 TOOLCRAFT Bit/socket bit set 1/4" 48-piece TO-10675383
Warranty Terms
Warranty Terms 3558461 TOOLCRAFT Bit/socket bit set 1/4" 48-piece TO-10675383
Description
The compact, 48-piece 1/4" socket wrench set from TOOLCRAFT is specially designed for filigree jobs in trade, assembly and industry. Supplied in a robust carrying case, the Ideal set is suitable for mobile use and take it to the point of use.
High-strength material
The industrial quality chromium-vanadium steel (CRV) ensures the dimensional stability of the tools during application. The corrosion-resistant, matte satin surface protects the components against harmful external influences.
Precision drive
The integrated ratchet mechanism with 72 teeth on the 1/4" reversible ratchet provides for a fine grating. This allows targeted tightening and loosening of screws, even with minimum available space.
Certified form-fitting
By complying with the standards DIN 3124-2007 and DIN 3122, the tools offer a high degree of standardized reliability for professional users.
Flexible applications
The set contains a 6" large flexible extension as well as various bit-socket wrench inserts. This equipment makes it possible to work on even angled or difficult to reach screw connections safely.
This text is machine translated.
High-strength material
The industrial quality chromium-vanadium steel (CRV) ensures the dimensional stability of the tools during application. The corrosion-resistant, matte satin surface protects the components against harmful external influences.
Precision drive
The integrated ratchet mechanism with 72 teeth on the 1/4" reversible ratchet provides for a fine grating. This allows targeted tightening and loosening of screws, even with minimum available space.
Certified form-fitting
By complying with the standards DIN 3124-2007 and DIN 3122, the tools offer a high degree of standardized reliability for professional users.
Flexible applications
The set contains a 6" large flexible extension as well as various bit-socket wrench inserts. This equipment makes it possible to work on even angled or difficult to reach screw connections safely.
This text is machine translated.
Features
- 1/4" Drive Tools
- 1 Reversible Ratchet, 72-teeth
- 1 Spinner Handle (Manual screwdriver), 150 mm
- 1 Sliding T-bar, 110 mm
- 1 Universal Joint
- 2 Extension Bars, 50 mm and 100 mm
- 13 Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
- 21 Bit Sockets: PH1, 2, 3; PZ1, 2; FD4, 5.5, 7; H3, 4, 5, 6, 7, 8; T10, 15, 20, 25, 27, 30, 40
- 6 hex keys: 0.9, 1.27, 1.5, 2, 2.5, 3 mm
- 1 Flexible Extension, 6"
- 1 Bit Adaptor
- Plastic case
Scope of delivery
- 48-piece socket wrench set
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.72€ 53.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































