
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
36pcs 1/4" (6.3 mm) bit set
- Ratchet
- 13 bits (4 mm to 13 mm)
- 2x extension (50/100 mm)
- Universal joint
- Square head screwdriver
- 12x high-alloyed steel bit
- Heavy duty steel case.
- 10-year manufacturer’s guarantee
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/4 inch
- Material properties
high alloyed
- Spanner size
6.3 mm
- Dim
(L x W x H) 245 x 130 x 39 mm
- Length
245 mm
- Width
130 mm
- Height
39 mm
- Content
1 Set
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826363 TOOLCRAFT Bit set Metric 1/4" (6.3 mm) 36-piece 826363
Warranty Terms
Warranty Terms 826363 TOOLCRAFT Bit set Metric 1/4" (6.3 mm) 36-piece 826363
Description
Torque transmission from sockets to nuts occurs via the flats and not via the nut edges. This enables higher torque levels whilst protecting the sensitive nut edges at the same time.
Features
- Chromium vanadium steel
- Ratchet with 72-tooth mechanism and bit release button.
- Sliding T bar head.
Scope of delivery
- Ratchet
- 13 bits (4 mm to 13 mm)
- 2x extension (50/100 mm) with sliding T bar head 1/4" (6.3 mm) (M) x 3/8" (10 mm) (W)
- Universal joint
- Square head screwdriver
- 12 high-alloyed steel bits: T20/T25/T27/T30, hex socket 3/4/5/6 mm, Phillips PH 1/2, slot 0.8 x 4/1.0 x 5.5 mm, 5x hex Allen 1.25 - 3.0 mm
- Steel case box with foam padding.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 102.96€ 97.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































