
Number (Package size 6 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft Bi-Metal Saw Blade, 45 & 32mm, 3 pcs
- Removes unwanted screws and nails hidden in or protruding from your workpiece
- Hardened saw teeth handle ensures heavy wear and tear during plunge and internal cuts
Technical specifications
- Oscillating Multi-Tool Bi-Metal Wood and Metal Cutting Blade Set - 6 PCS
- 45mm bi-metal saw blades - 3 PCS
- bi-metal saw blades - 3 PCS
- compatible brands:
- "AEG
- BLACK & DECKER
- BOSCH*(Excludes Tools With Starlock Fitting)
- CRAFTSMAN
- DEWALT
- FEIN*(Excludes Tools With Starlock Fitting)
- ROCKWELL
- RYOBI
- SKIL
- SMART
- STANLEY
- WORX
- JCB
- MAK TA
- METABO
- MILWAUKEE
- HIKOK
- RIDGID"
- Product type
Multitool accessory set
- Tool holder
All-purpose screw
- Saw blade length
85 mm
- Material
Bi-metallic
- Material suitability
Wood
Plastic
Metal
PVC
- Compatible with
Black & Decker
Bosch
Craftsman
Fein
Makita
Metabo
Milwaukee
Rockwell
Worx
- Content
6 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427953 TOOLCRAFT TO-10283859 Bi-metallic Multitool accessory set 6 pc(s)
Description
Features
- Perfect for fast cuts in wood, metal, drywall, PVC, plastics, and more
- Compatible materials: Wood, Plywood, Chipboard/Particle Board, Laminate, Plastic/PP/PE/PVC, Plasterboard
Scope of delivery
- Bi-Metal Wood and Metal Cutting Blade Set for Oscillating Multi-Tools - 6 PCS
- 45mm bi-metal saw blades - 3 PCS
- 34 mm bi-metal saw blades - 3 PCS
- Adaptor x 2 pcs
- Storage box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.48*









































