
Number (Package size 24 pc(s))
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft HCS+CRV+Bi-Metal Blade, 24 pcs
- High carbon steel and stainless steel provides highj heat and wear-resistant
- Suitable for a variety of applications, including workshops, households, etc.
Technical specifications
- "24pcs Universal Purpose Multitool Accessories Set
- 4PCS x 34mmx0.56mmx16T HCS, milled for wood cutting
- 4PCS x 44mmx0.56mmx16T HCS, milled for wood cutting
- 4PCS x 34mmx0.6mmx14T CRV Ground teeth for precision flush -cut wood
- 4PCS 44mmx0.6mmx14T CRV CRV Ground teeth for precision flush -cut wood
- 2PCS x 34mmx0.8mmx18T Bi-metal standard flush-cut universal sawblade, ).
- 2PCS X32mmx0.6mmx18T Bi-metal standard flush-cut universal sawblade,
- 2PCS x 87mmx0.6mmx18T Bi-metal Milled lush-cut universal sawblade,
- Washer 2pcs"
- Compatible Brands
- 87mm L x 35mm W"
- "AEG
- BLACK & DECKER
- BOSCH*(Excludes Tools With Starlock Fitting)
- CRAFTSMAN
- DEWALT
- FEIN*(Excludes Tools With Starlock Fitting)
- ROCKWELL
- RYOBI
- SKIL
- SMART
- STANLEY
- WORX
- JCB
- MAK TA
- METABO
- MILWAUKEE
- HIKOK
- RIDGID"
- Product type
Multitool accessory set
- Tool holder
All-purpose screw
- Saw blade length
85 mm
- Material suitability
Hardwood
Plastic
PVC
Steel
Metal
Plasterboard
- Compatible with
Black & Decker
Bosch
Craftsman
Fein
Makita
Metabo
Milwaukee
Rockwell
Worx
- Content
24 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427735 TOOLCRAFT TO-10283205 Multitool accessory set 24 pc(s)
Description
Features
- Longer wavy teeth provides faster and cleaner cuts in wood and plastic
- Compatible materials: Hardwood, Plastic/PP/PE/PVC, Sheet Steel, Non-Ferrous Metal/Aluminium, Plasterboard
- Ideal for cutting wood, plastics, metals, sawing, cutting, scraping, sanding, shaping, polishing and removing grout
Scope of delivery
- 4x 34mmx0.56mmx16T HCS (milled for wood cutting)
- 4x 44mmx0.56mmx16T HCS (milled for wood cutting)
- 4x 34mmx0.6mmx14T CRV (ground teeth for precision flush-cut wood)
- 4x 44mmx0.6mmx14T CRV (ground teeth for precision flush-cut wood)
- 2x 34mmx0.8mmx18T (Bi-metal standard flush-cut universal sawblade)
- 2x 34mmx0.6mmx18T (Bi-metal standard flush-cut universal sawblade)
- 2x 87mmx0.6mmx18T (Bi-metal milled lush-cut universal sawblade)
- Adaptor x 2 pcs
- Storage box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.98€ 32.48*












































