
Number (Package size 3 Set)
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft CRV Saw Blade Set, 32 & 65 mm, 6 pcs
- Curved edge design greatly reduces vibration and improves stability
- Provides a cleaner cut than normal saw blades.
Technical specifications
- Product type
Multitool accessory set
- Tool holder
All-purpose screw
- Material
Chromium-vanadium steel
- Material properties
hardened
anti-corrosive
- Material suitability
Wood
Plastic
- Compatible with
Black & Decker
Bosch
Craftsman
Fein
Makita
Metabo
Milwaukee
Rockwell
Worx
- Content
3 Set
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427952 TOOLCRAFT TO-10283856 Chromium-vanadium steel Multitool accessory set 3 Set
Description
Features
- Double-row design with sharper and thicker teeth for faster and easier cuts
- Cutting efficiency is 3 times higher than normal teeth.
- Compatible materials: Hardwood, Plywood, Chipboard/Particle Board, Laminate
Scope of delivery
- Multitool Blades with curved-edge/18T:
- 32mmx50mmx0.6mmx18T CRV ground: 3 pcs
- 65mmx40mmx0.6mmx18T CRV ground: 3 pcs
- Storage box
- Adapters: 2 pcs










































