
Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft CRV Saw Blade Set, 34mm, 10pcs
- Double row of precision Japanese teeth for rapid cutting
- Heat and corrosion-resistant black surface layer
- Wearproof laser etched logo & scale for fast and accurate cuts
Technical specifications
- compatible brands:
- "AEG
- BLACK & DECKER
- BOSCH*(Excludes Tools With Starlock Fitting)
- CRAFTSMAN
- DEWALT
- FEIN*(Excludes Tools With Starlock Fitting)
- ROCKWELL
- RYOBI
- SKIL
- SMART
- STANLEY
- WORX
- JCB
- MAK TA
- METABO
- MILWAUKEE
- HIKOK
- RIDGID"
- Product type
Multitool accessory set
- Tool holder
All-purpose screw
- Saw blade width
34 mm
- Saw blade length
86 mm
- Material
Chromium-vanadium steel
- Material properties
hardened
anti-corrosive
- Material suitability
Wood
PVC
- Compatible with
Black & Decker
Bosch
Craftsman
Fein
Makita
Metabo
Milwaukee
Rockwell
Worx
- Content
10 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427950 TOOLCRAFT TO-10283850 Chromium-vanadium steel Multitool accessory set 10-piece 34 mm 10 pc(s)
Description
Features
- For precise trim and moulding cuts, such as plunge cutting plastic, fiberglass, hardwoods, drywall, sheeting, laminate and other non-metal materials.
- Universal interface system is compatible with most oscillating tools
- Suitable for a variety of applications, including home repair, DIY renovation and plumbing projects
- Compatible materials: Hardwood, Plywood, Chipboard/Particle Board, Laminate
Scope of delivery
- CRV Multitool Japanese Saw Blade Set, 34 mm, 10 pcs
- Adaptor 2 pcs
- Storage box







































