
Number (Package size 3 pc(s))
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft Bi-metalcurved blade 34mm-3pc
- Maximumdurability and longerlifespanin nail-embedded wood applications.Ultra-hardened cutting edge ensures up to 5x longer lifespanthan standard blades.Universal, adapter-free design easily fitsmost tools (except Starlock tools)
Technical specifications
- Bi-Metal Multitool Saw Blade Set curved 34x50mm-3pcs
- compatible brands:"AEG
- BLACK & DECKER
- BOSCH*(Excludes Tools With Starlock Fitting)
- CRAFTSMAN
- DEWALT
- FEIN*(Excludes Tools With Starlock Fitting)
- ROCKWELL
- RYOBI
- SKIL
- SMART
- STANLEY
- WORX
- JCB
- MAK TA
- METABO
- MILWAUKEE
- HIKOK
- RIDGID"
- Product type
Multitool accessory set
- Tool holder
All-purpose screw
- Saw blade width
32.5 mm
- Saw blade length
50 mm
- Material
Bi-metallic
- Material properties
hardened
- Material suitability
Wood
Plywood
Chipboard
Laminate
Plastic
PVC
Plasterboard
- Compatible with
Black & Decker
Bosch
Craftsman
Fein
Makita
Metabo
Milwaukee
Rockwell
Worx
- Content
3 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427726 TOOLCRAFT TO-10283178 Bi-metallic Multitool accessory set 32.5 mm 3 pc(s)
Description
Features
- Curve contact edge creates a pilot for precise, clean plunge cuts with less vibrationProtectscutting edge against wear for extreme durability and longer blade life
- Compatible materials:
- Wood, Plywood, Chipboard/Particle Board, Laminate, Plastic/PP/PE/PVC, Plasterboard
Scope of delivery
- 32.5mWidth *BI-M(5mm)x M42L 50MM *0.8*18T - 3 PCS
- Adaptor x 2 pcs



































