
Number (Package size 5 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft Bi-Metal + Carbide Saw Blade, 5 pcs
- Made with high-performance carbide and bi-metal materials, ideal for heavy-duty cutting tasks.
- Built to withstand the demands of industrial applications
- Ensures fast, clean cuts through a wide range of materials
Technical specifications
- 1、50mmx45mmx0.6mmx20T Bi-Metal Blade for dry wall
- 2、 34mmx1.0mmx42mmx23T Carbide Blade for Metal
- 3、 34mmx1.0mmx42mmx23T . Carbide Blade for General Purpose Cuts
- 4、32.5mmx51mmx0.6mmx14T Bi-Metal Blade for Nail-Embedded Wood
- 5、32.5mmx51mmx0.8mmx18T Bi-Metal Blade for Clean Wood
- Compatible Brands
- "AEG
- BLACK & DECKER
- BOSCH*(Excludes Tools With Starlock Fitting)
- CRAFTSMAN
- DEWALT
- FEIN*(Excludes Tools With Starlock Fitting)
- ROCKWELL
- RYOBI
- SKIL
- SMART
- STANLEY
- WORX
- JCB
- MAK TA
- METABO
- MILWAUKEE
- HIKOK
- RIDGID"
- Product type
Multitool accessory set
- Tool holder
All-purpose screw
- Saw blade length
48 mm
- Material
Bi-metallic
Carbide
- Material properties
hardened
- Material suitability
Wood
Metal
PVC
Plastic
- Compatible with
Black & Decker
Bosch
Craftsman
Fein
Makita
Metabo
Milwaukee
Rockwell
Worx
- Content
5 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428396 TOOLCRAFT TO-10285188 Bi-metallic, Carbide Multitool accessory set 5 pc(s)
Description
Features
- Universal, adapter-free design fits most oscillating tools
- Compact and lightweight design, ideal for accessing tight spaces and performing detailed work.
- Compatible materials: Drywall, Nail Embedded Wood, Metal, PVC, Plastics
Scope of delivery
- 50mm x 45mm x 0.6mm x 20T (Bi-metal blade for drywall)
- 34 mm x 1.0 mm x 42 mm x 23T (Carbide blade for metal)
- 34mm x 1.0mm x 42mm x 23T (Carbide blade for general purpose cuts)
- 32.5mm x 51mm x 0.6mm x 14T (Bi-metal blade for nail-embedded wood)
- 32.5mm x 51mm x 0.8mm x 18T (Bi-metal blade for clean wood)
- Adaptor x 2 pcs
- Storage box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 75.46*














































