
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
31-piece Micro bit set including ratchet
- Colour-coded S2 bits
- Ratcheting aluminium handle
- Easy access impact-resistant storage box
Technical specifications
- Case (L x W x H): 157 x 103 x 38 mm.
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Star
- Drive
5/32" (4 mm)
- Material
S2 steel
- Content
1 Set
- Material (details)
S2 steel
- Number
30 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 809204 TOOLCRAFT 809204 Bit set 31-piece Slot, Phillips, Pozidriv, Allen, Star
Warranty Terms
Warranty Terms 809204 TOOLCRAFT 809204 Bit set 31-piece Slot, Phillips, Pozidriv, Allen, Star
Description
The perfect choice fo professionals working in electronics, jewelry design,electrical and precision engineering. All parts are safely stored in a foam-padded storage box.
Features
- Forward/reverse action
- Seamless ratcheting
Scope of delivery
- Ratcheting aluminium handle
- 30 x 4 mm bits: 4x Phillips PH 000/ PH 00/ PH 0/ PH 1/ PZ 0/ PZ 1; 2x Phillips PZ 0, PZ 1; 7x slot 1 / 1.5 / 2 / 2.5 / 3 / 3.5 / 4 mm; 8x Allen socket 0.7 / 0.9 / 1.3 / 1.5 / 2 / 2.5 / 3 / 4 mm; 9x Torx T4 / T5 / T6 / T7 / T8 / T9 / T10 / T15 / T20
- Storage box.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 74.96€ 73.96*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































