
Highlights & Details
75pcs. Safety and special bit set
- Additional down-hole bits
- For all special screws
- 2 component handle
Technical specifications
- Product type
Bit set
- Downforce
Slot
Allen
One-way clutch
Tri-Wing
TORQ
XZN socket
Pozidriv
Phillips
Star
- Drive
1/4" (6.3 mm)
- Length
75 mm
- Material
Silicon vanadium chrome magnesium steel
- Material properties
alloyed
- Content
75 Parts
- Material (details)
Chrome-molybdenum-silicon-manganese-vanadium alloy special steel
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 820952 TOOLCRAFT HT02183 820952 Bit set 75-piece Slot, Allen, One-way clutch, Tri-Wing, TORQ, XZN socket, Pozidriv, Phillips, S
Warranty Terms
Warranty Terms 820952 TOOLCRAFT HT02183 820952 Bit set 75-piece Slot, Allen, One-way clutch, Tri-Wing, TORQ, XZN socket, Pozidriv, Phillips, S
Description
Scope of delivery
- 6 Allen key bits, metric, with internal boring, 2 - 6 mm
- 6 Allen key bits, in inches, with internal boring, 2 - 4 mm (5/64" - 5/32")
- 14 T-profile bits with inside diameter TX 6 - TX 40
- 3 Clutch sockets C1 - C3
- 4 internal square bits, SQ 00 - SQ 03
- 4 TRI WING bits, TW 1 - TW 4
- 3 Torq Set® Bits, TS 6/TS 8/TS 10
- 3 XZN splined bits, size 5/6/8
- 4 claw spanner bits, No. 4 - no. 10
- 4 cross slot PH 0 - PH 3
- 4 cross slot PZ 0/1/2/3
- 3 slots 3/5.5/7 mm
- Adapter with external square and external hexagonal spanner 6.3 mm (1/4")
- special insert for centred clamping of screw hooks etc.
- Adapter with square drive and Allen key 6.3 mm (1/4")
- Machine Bit holder 6.3 mm (1/4") for screw driller and electric screw driver, drilling machine
- 6.3 mm (1/4") bit holder
- 15 Deep boring bit (80 mm): Tri-Wing 1/2/3
- standard (flat) 3.0/5.5 mm
- cross-slot PH1/PH2
- claw wrench 4/6/8
- hexagon socket with bore 4/5
- T-profile with bore TX10/TX15/TX20
- Sturdy steel box.
Frequently Bought Together
(*All information is plus legal VAT)€ 78.46€ 68.42*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































