
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
31pcs. Micro-bit-set
- 4 mm S2 Bits
- With rotating cap
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Star
- Drive
5/32" (4 mm)
- Material
S2 steel
- Content
1 Set
- Material (details)
S2 Bits
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 820935 TOOLCRAFT 820935 Bit set 31-piece Slot, Phillips, Pozidriv, Allen, Star
Warranty Terms
Warranty Terms 820935 TOOLCRAFT 820935 Bit set 31-piece Slot, Phillips, Pozidriv, Allen, Star
Description
Features
- Ergonomic bit holder with rotating cap and magnet holder
- Clear, impact-resistant storage box.
Scope of delivery
- Hand holder
- 1.0/1.5/2.0/2.5/3.0/3.5/4.0 mm slots
- Cross slot PH 000/PH 00/PH 0/PH 1
- Cross slot PZ 0/PZ 1
- Hexagonal bit SW 0.7/0.9/1.3/1.5/2.0/2.5/3.0/4.0 mm
- T-profile T4/T5/T6/T7/T8/T9/T10/T15/T20
- Plastic box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.28*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































