
Highlights & Details
Toolcraft Screwdriver bit set, 43 pcs
- Comprehensive set for professional precision and ease in various screwdriving tasks
- Color-coded bits for quick and easy tool identification
- Robust carry case provides organization and protection from workshop wear
- Extra-long bits for reaching deep into tight spaces
Technical specifications
- Tool set bits and accessories
- 1 x one-hand bit holder (One-touch)
- 1 x extension bit holder (magnetic)
- 32 x bits (25 mm) made of S2-steel (not magnetic, black with color ring):
- 0.6x3.0, 0.8x4.0, 1.0x5.0, 1.0x6.0. 4 slot
- 4 x Phillips:PH0, PH1, PH2, PH3
- 4 x Pozidriv: PZ0, PZ1, PZ2, PZ3
- 8 x T-profile T10, T15, 2x T20, T25, T27, T30, T40
- 8 x T-profile with bore: T10H, T15H, 2x T20H, T25H, T27H, T30H, T40H
- 4 x Hexagon (HEX): H3, H4, H5, H6
- 6 x bits (75 mm) from S2-steel: SL1.0x5.0, PH2, PZ2, T15, T20, T25
- 3 x socket wrench inserts (50 mm): Magnetic, made of alloy steel
- Additional info:
- Drive: 6.3 mm (1/4")
- Materials: Bits (S2 steel), socket wrench (alloy steel), adapter (steel)
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Hex head
Star
Hole-in-star
- Size
25 mm
75 mm
- Drive
1/4" (6.3 mm)
- Length
16 cm
- Material
S2 steel
- Material properties
tempered
- Features
incl. bit holder
- Width
10 cm
- Height
5 mm
- Weight
0.52 kg
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637073 TOOLCRAFT TO-10911219 Bit set 43-piece Slot, Phillips, Pozidriv, Hex head, Star, Hole-in-star incl. bit holder
Warranty Terms
Warranty Terms 3637073 TOOLCRAFT TO-10911219 Bit set 43-piece Slot, Phillips, Pozidriv, Hex head, Star, Hole-in-star incl. bit holder
Description
Efficient handling
The 32 standard bits (25 mm) are color-coded. This enables an immediate identification of the required tool and saves time in the daily work routine.
Reach low-lying places
In addition to the standard bits, the set contains six 75 mm long bits. This allows even deeper lying screws to be worked on in confined or hard to reach rooms.
Safe and fast tool change
One-hand bit holder (One-Touch) as well as a magnetic extension bit holder for the 1/4"-drive are included in the delivery. They provide a firm hold and quick change of bits and the three likewise contained magnetic socket inserts.
This text is machine translated.
Features
- Comprehensive 43-piece high-quality set with diverse bit shapes and sizes
- Includes three hex nutsetters for driving external hexagonal bolt heads
- Magnetic quick-change bit holder for secure grip and rapid tool swaps
- Includes 75 mm extra-long bits and 25 mm standard bits for universal application
Scope of delivery
- One-touch bit holder
- Extension bit holder
- 32x Bits 25 mm
- 6x Bits 75 mm
- 3x Nut drivers
- Storage box


























