
Highlights & Details
Tool Check 1
- Super compact 38-piece tool set for hand and machine use
- Perfect for various screw connections with Cyclops Mini with 1/4" bit holder and/or bit holder; enables up to 175 different tool combinations
- Green locking elements to secure the tools
- Perfect for mobile use
- 1/4" bit ratchet, tough (Z) and hard (H) bits, Rapidaptor holder, adapter and 1/4" nuts
- Torsion-shaped bits (T) to prevent premature wear
- The Wera adapter 870/1 also enables the use of 1/4" nuts
- Nuts with tool finder Take it easy: Color marking by size and size stamping
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Star socket
TORX BO
- Drive
1/4" (6.3 mm)
- Length
170 mm
- Material
Tool steel
- Material properties
alloyed
hardened
- Features
incl. torque wrench
- Width
35 mm
- Height
100 mm
- Weight
497 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3430843 Wera Tool-Check 1 05049050001 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO incl. torque wrench
User & Safety Instructions
User & Safety Instructions 3430843 Wera Tool-Check 1 05049050001 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO incl. torque wrench
Description
This text is machine translated.
Features
- Tool check 1, 38-piece
- 1x 8001 A Bit ratchet ¼" 1/4" x 87 mm
- 1x 889/4/1 K Rapidaptor universal holder 1/4" x 50 mm
- 1 x 870/1 tool shank (connector piece) 1/4" x 25 mm
- 6x 851/1 TZ Bits: 2x PH 1x25 mm, 3x PH 2x25 mm, PH 3x25 mm
- 5x 855/1 TH bits: PZ 1x25 mm, 3x PZ 2x25 mm, PZ 3x25 mm
- 6x 867/1 TZ TORX bits: TX 10x25 mm, TX 15x25 mm, TX 20x25 mm, TX 25x25 mm, TX 30x25 mm, TX 40 x 25 mm
- 5x 867/1 Z TORX® BO bits with bore: TX 10x25 mm, TX 15x25 mm, TX 20x25 mm, TX 25x25 mm, TX 30x25 mm
- 1 x 800/1 TZ bits 1 x 5.5 x 25 mm
- 5x 840/1 Z bits: 3x25 mm, 4x25 mm, 5x25 mm, 6x25 mm, 8x25 mm
- 7x 8790 HMA Cyclops socket insert with 1/4" drive: 5.5x23 mm, 6x23 mm, 7x23 mm, 8x23 mm, 10x23 mm, 12x23 mm, 13x23 mm
Scope of delivery
- 1 x 1/4"x87.0
- 1 x 1/4"x50
- 1 x 1/4"x25
- 2 x PH 1x25
- 3 x PH 2x25
- 1 x PH 3x25
- 1 x PZ 1x25
- 3 x PZ 2x25
- 1 x PZ 3x25
- 1 x TX 10 x 25
- 1 x TX 15 x 25
- 1 x TX 20 x 25
- 1 x TX 25 x 25
- 1 x TX 30 x 25
- 1 x TX 40 x 25
- 1 x TX 10 x 25
- 1 x TX 15 x 25
- 1 x TX 20 x 25
- 1 x TX 25 x 25
- 1 x TX 30 x 25
- 1 x 1.0 x 5.5 x 25
- 1 x 3.0x25
- 1 x 4.0x25
- 1 x 5.0x25
- 1 x 6.0x25
- 1 x 8.0x25
- 1 x 5.5 x 23.0
- 1 x 6.0x233.0
- 1 x 7.0x233.0
- 1 x 8.0x233.0
- 1 x 10.0x233.0
- 1 x 12.0x233.0
- 1 x 13.0 x 23.0
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 147.97*





































