
Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft CRV Saw Blade Set, 32 mm, 10 pcs
- Innovative curved-edge design ensures optimal cutting angle and increased efficiency and accuracy.
- Arc-shaped edge reduces vibration and enhances stability during use
Technical specifications
- Japanese Teeth - Multi Oscillating Tool Blades Kits for Wood/Plastic
- 32mmx40mmx14T - 10PCS
- compatible brands: "AEG
- BLACK & DECKER
- BOSCH*(Excludes Tools With Starlock Fitting)
- CRAFTSMAN
- DEWALT
- FEIN*(Excludes Tools With Starlock Fitting)
- ROCKWELL
- RYOBI
- SKIL
- SMART
- STANLEY
- WORX
- JCB
- MAK TA
- METABO
- MILWAUKEE
- HIKOK
- RIDGID
- Product type
Multitool accessory set
- Tool holder
All-purpose screw
- Saw blade width
32 mm
- Saw blade length
40 mm
- Material
Chromium-vanadium steel
- Material properties
hardened
anti-corrosive
- Material suitability
Plastic
Wood
- Compatible with
Black & Decker
Bosch
Craftsman
Fein
Makita
Metabo
Milwaukee
Rockwell
Worx
- Content
10 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427951 TOOLCRAFT TO-10283853 Chromium-vanadium steel Multitool accessory set 32 mm 10 pc(s)
Description
Features
- Thicker and sharper design for cleaner and quicker cuts
- Ideal for long reach and plunge cuts in tight spaces
- Compatible materials:Hardwood, Plywood, Chipboard/Particle Board, Laminate
Scope of delivery
- CRV Multitool Japanese Saw Blade Set, 32x40 mm, 10 pcs
- Storage box
- Adaptor x 2pcs







































