
Number (Package size 3 Set)
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft Bi-Metal Saw Blade, 34&44 mm, 3 pcs
- Titanium-plated oscillating tool blades for metal cutting
- No need to change blades frequently
- Suitable for cutting metals, nails, copper pipes, plastics and drywall
Technical specifications
- "BI-METAL Oscillating Multitool Blades Titanium - 6PCS Oscillating Tool Saw Blades
- 3PCS 34mmX51mmX0.8mmX18T BIM(M42+D6A
- 3PCS 44mmX51mm长X0.8mmX18T BIM(M42+D6A)"
- compatible brands: "AEG
- BLACK & DECKER
- BOSCH*(Excludes Tools With Starlock Fitting)
- CRAFTSMAN
- DEWALT
- FEIN*(Excludes Tools With Starlock Fitting)
- ROCKWELL
- RYOBI
- SKIL
- SMART
- STANLEY
- WORX
- JCB
- MAK TA
- METABO
- MILWAUKEE
- HIKOK
- RIDGID"
- Product type
Multitool accessory set
- Tool holder
All-purpose screw
- Saw blade length
50 mm
- Material
Bi-metallic
- Material properties
hardened
- Material suitability
Wood
Plywood
Chipboard
Laminate
Plasterboard
PVC
- Compatible with
Black & Decker
Bosch
Craftsman
Fein
Makita
Metabo
Milwaukee
Rockwell
Worx
- Content
3 Set
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427954 TOOLCRAFT TO-10283862 Bi-metallic Multitool accessory set 3 Set
Description
Features
- Oscillating tool blades are harder and last longer than standard bimetallic blades
- Compatible materials: Wood, Plywood, Chipboard/Particle Board, Laminate, Plastic/PP/PE/PVC, Plasterboard
Scope of delivery
- Oscillating Multitool Blades Titanium:
- 34mmX50mmX0.8mmX18T -3 PCS
- 44mmX50mm X0.8mmX18T - 3 PCS
- Adaptor x 2 pcs
- Storage box







































