
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
14-day return policy included
Highlights & Details
TOOLCRAFT VDE socket wrench set
- Surface: Chrome-plated
- Material plastic: TPR
- Teeth: 45
- This text is machine translated.
Technical specifications
- Ratchet body 6135 CR-V.
- Square ratchet (trailer): 4140 CR-MO
- T-handle and extensions: CR-MO 4140
- SLEEVE 50BV30
- Product type
Bit
- Function
Metric
- Drive
Square
- Material
Chromium-vanadium steel
Steel alloy
- Spanner size (inch)
1/2 inch
- Material properties
chrome plated
- Spanner size
10 mm
11 mm
12 mm
13 mm
14 mm
17 mm
19 mm
22 mm
24 mm
27 mm
Show more
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208312 TOOLCRAFT 23003-20 Bit Metric TO-9624936
Warranty Terms
Warranty Terms 3208312 TOOLCRAFT 23003-20 Bit Metric TO-9624936
Description
Scope of delivery
- 12.7mm (1/2") ratchet handle
- 12.7mm (1/2") T-handle
- 12.7mm (1/2") 125mm extension rod
- 12.7mm (1/2") 250mm extension rod
- 11x socket wrench, size 10-11-12-13-14-17-19-22-24-27-32mm
- 5x Hexagon Bits, size: 4-5-6-8-10mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 394.98*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































