
Highlights & Details
TOOLCRAFT VDE interchangeable blades set 9 pcs. torque 0.5-3Nm
- Setting range 0.5 and 3.0 Nm
- Individually tested for 10,000 V, fully compliant with EN/IEC 60900 standard
- Made from CR-MO steel for extra strength
Technical specifications
- TORQUE RANGE: 1~6Nm
- BMC + LABEL pack
- Material: CR-MO
- VDE
- Product type
Torque screwdriver set
- Range of use
VDE
Electrician
- Drive
1/4" (6.3 mm)
- Torque (min.)
0.5 Nm
- Torque (max.)
3 Nm
- Tolerance ±
6 %
- Length
21.2 cm
- Blade type
Hexagonal
- Blade Ø
6.35 mm
- Material
Chrome moly vanadium steel
- Width
17.5 cm
- Height
6 cm
- Weight
814 g
- DIN standard
DIN 6789
- Screwdriver features
insulated
changeable
- EN standard
EN 60900
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330346 TOOLCRAFT 0.5-3 Nm VDE, Electrician Torque screwdriver set 9-piece 0.5 - 3 Nm DIN 6789
Warranty Terms
Warranty Terms 3330346 TOOLCRAFT 0.5-3 Nm VDE, Electrician Torque screwdriver set 9-piece 0.5 - 3 Nm DIN 6789
Description
Perfect torque range, checking the tightening of screws, preventing damage to screws and tools, for a secure and secure screw connection. Supplied complete with calibration certificate, a selection of blades for all common applications. Convenient for the safe transportation and storage.
This text is machine translated.
Features
- The adjustment range for the torque screwdriver is 0.5 and 3.0 Nm
- Individually tested for 10,000 V and completely conform to the standard EN/IEC 60900, WAS the use in AC circuits up to 1000 V and DC circuits up to 1500 V.
- The VDE changeover blades are made of CR-MO steel for extra strength and allow for a fast and easy insertion and removal with a simple clamping mechanism.
Scope of delivery
- Hexagonal. Drive
- Slots: 3.0/ 4.0/ 5.5/ 6.5
- Phillips PH1/PH2
- Pozi: PZ1/ PZ2.
- Storage box
Frequently Bought Together
(*All information is plus legal VAT)€ 238.96*









































