
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
8100 SA Cyclops Speed socket wrench set 1/4" (6.3 mm)
- Multi-function 6 in 1 ratchet solves access issues
- Ultra strong 5 degree ratchet mechanism
- Ratchet Spin Sleeve for very fast operation
- High qualtiy, easy-transport structured pouch
- Safe tool storage
- easy tool selection
- versatile
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
- Spanner size
5 mm
5.5 mm
6 mm
7 mm
8 mm
10 mm
11 mm
12 mm
13 mm
- Content
1 Set
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1173666 Wera 8100 SA Zyklop Speed Bit set Metric 1/4" (6.3 mm) 28-piece 05004016001
User & Safety Instructions
User & Safety Instructions 1173666 Wera 8100 SA Zyklop Speed Bit set Metric 1/4" (6.3 mm) 28-piece 05004016001
Description
Zyklop Speed ratchet set. Zyklop Speed ratchet set. Combines 5 ratchet types in one tool. Very high working speeds. The screwdriving process is accelerated because of the gyrating mass design. The rotation-symmetric design of the Kraftform handle and the free-turning sleeve reinforce this rapid twisting process. The 72 fine-tooth design enables a low return angle of only 5°. The ratchet head pivots freely and can be locked into each position with the slide switch that is attached to both sides. It is even possible to work in very confined and difficult-to-access areas with enhanced hand clearance. The defied locking at 0°, 15° and 90° to the left and right ensure safe working and prevents any slipping of the ratchet head. In the 0° position, the ratchet with adaptor and bit can be used as a conventional screwdriver. Furthermore, the design of the Kraftform handle fits perfectly into the hand, thus preventing hand injuries such as blisters and calluses. The hard materials selected for the handle ensure rapid repositioning of the hand without any risk of the shin "sticking" to the handle. The softer "anti-slip" zones enable the loss-free transfer of torque. Suitable for 1/4" square sockets as well as 1/4" adaptors with square drive, with ball locking device. Unbelievably compact set arrangement for many tools in a minimum of space. Completely new ratchet set feeling thanks to novel textile boxes that are highly resilient and durable. They can be positioned upright to enable simple identification on the workshop tool shelf. Additional surface protection due to textile outer material. Low weight and volume for simplified mobility.
Scope of delivery
- 8000 A cyclop speed ratchet 1/4"
- 9 Socket wrench 5/5.5/6/7/8/10/11/12/13 mm
- 8794 LA Cyclops extension with rotary sleeve 1/4"
- 8794 A cyclop Extension 1/4"
- 8784 A1 cyclop Adapter1/4"
- 15 Bits: Cross slot PH 1/2/3/PZ 1/2
- Torx T10/15/20/25/27/30, inner hexagon SW 3/4/5/6 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 233.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































