
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
Cyclops Metal 8100 SA8 socket wrench set 1/4" (6.3 mm)
- Slim ratchet design for confined spaces with switch reversing
- Ultra strong 5 degree ratchet mechanism
- Socket locking function
- metric sockets and hex bits
- High qualtiy, easy-transport structured pouch
- Safe tool storage
- easy tool selection
- versatile
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
- Material
Cromoly steel
- Spanner size
5 mm
5.5 mm
6 mm
7 mm
8 mm
10 mm
11 mm
12 mm
13 mm
- Content
1 Set
- Material (details)
Chrome-molybdenum steel
- Size
Bits: Crosshead PH 1/2/3 PZ 1/2
Torx T 10/15/20/25/27/30
Hexagon socket SW 3/4/5/6 mm.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1173672 Wera Zyklop Metal 8100 SA 8 Bit set Metric 1/4" (6.3 mm) 28-piece 1173672
Description
Incredibly compact set arrangement for a tool in confined spaces. Completely new ratchet set feeling thanks to innovative textile boxes with very high robustness and durability. Upright positioned for easy storage in the workshop shelf. Additional surface protection by textiles outer material. Low weight and volume for simplified mobility. "Take it easy with tool Finder": color coding according to sizes.
Features
- Forged metal ratchet (chrome molybdenum) for particularly high robustness with a long life
- Slim Design for working even in very narrow spaces
- Fine toothing with 72 teeth for a drawback angle of only 5°
- Switch for easy change of direction
- With Secure Nut locking function.
Scope of delivery
- 8004 A cyclop metal 1/4" ratchet handle
- 9 Socket wrench 5/5.5/6/7/8/10/11/12/13 mm
- 8794 LA Cyclops extension with rotary sleeve 1/4"
- 8794 A cyclop Extension 1/4"
- 8784 A1 Adapter1/4"
- 15 Bits: Cross slot PH 1/2/3, PZ 1/2
- Torx T10/15/20/25/27/30, inner hexagon SW 3/4/5/6 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 168.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































