
Highlights & Details
TOOLCRAFT 1/4"+3/8"+1/2" socket wrench set, 255-piece
- 1/4", 3/8", and 1/2" socket wrench set
- Corrosion-resistant finish
- Durable chrome vanadium (CrV) construction
- Satin-finished surface
- 72-tooth ratchet mechanism
- Comply with DIN standards DIN 3124-2007, DIN 3122
Technical specifications
- Product type
Bit/socket bit set
- Drive
1/2"
1/4"
3/8"
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/2 inch
1/4 inch
3/8 inch
- DIN standard
DIN 3124
DIN 3122
- Dim
(L x W x H) 450 x 370 x 90 mm
- Length
450 mm
- Width
370 mm
- Height
90 mm
- Weight
9700 g
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558201 TOOLCRAFT Bit/socket bit set 1/2" , 1/4", 3/8" 255-piece TO-10674603
Warranty Terms
Warranty Terms 3558201 TOOLCRAFT Bit/socket bit set 1/2" , 1/4", 3/8" 255-piece TO-10674603
Description
Durable design
The components of the set consist of chromium-vanadium steel (CrV). The additional matte satin finish and corrosion-resistant surface treatment contributes to longevity and protects against premature wear caused by workshop fluids or moisture.
Efficient screwing
Fitted with a 72-tooth ratchet mechanism the changeover ratchet enables a controlled working. The fine grating is suitable for use on compact machines or when building engines.
Standardized quality
Its conformity to DIN 3124-2007 and DIN 3122 standards attests the accuracy of the socket wrench bits. This minimizes the risk of damaging screw heads during power transmission.
Extensive accessories
The 255-piece assortment offers a wide range of socket wrenches, including 96 bits with holder, as well as numerous socket wrench inserts (including deep variants and T-profile). A magnetic extension completes the set and simplifies the handling of smaller components.
This text is machine translated.
Features
- 1/4" Drive Tools
- 1 Reversible Ratchet, 72 teeth
- 1 Spinner Handle 150 mm
- 1 Sliding T-bar, 110 mm
- 1 Universal Joint
- 2 Extensions Bar, 50 mm and 100 mm
- 13 Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
- 7 Deep Sockets: 4, 5, 6, 7, 8, 9, 10 mm
- 5 Torx Sockets: E4, E5, E6, E7, E8
- 30 Bit Sockets: H3, 4, 5, 6 FD4, 5.5, 6.5, 7 PH0, 1, 2 PZ0, 1, 2 T8, 9, 10, 15, 20, 25, 27, 30 TT8, 9, 10, 15, 20, 25, 27, 30
- 1 Extension
- 1 Adapter
- 3/8"" Drive Tools
- 1 Reversible Ratchet, 72 teeth
- 1 Universal Joint
- 1 Extension Bar, 150 mm
- 10 Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
- 6 Deep Sockets: 10, 11, 12, 13, 14, 15 mm
- 6 Torx Sockets: E10, E11, E12, E14, E16, E18
- 1 Spark Plug Socket, 18 mm
- 1 Extension
- 1 Adapter
- 1/2"" Drive Tools
- 1 Reversible Ratchet, 72 teeth
- 1 Universal Joint
- 2 Extensions Bar, 125 mm and 250 mm
- 17 Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm
- 5 Deep Sockets: 16, 17, 18, 19, 22 mm
- 2 Torx Sockets: E20, E24
- 2 Spark Plug Sockets, 16 mm and 21 mm
- 1 Three Way Adapter
- 1 Extension
- 1 Magnetic extension bar
- 2 Coupler (8 mm): 3/8"" & 1/2""
- 1 Coupler: 1/4"" x 1/4""
- 1 Y-Shaped bit
- 7 hex key Wrench: 1.27, 1.5, 2, 2.5, 3, 4, 5 mm
- 24 8 mm bits: H7, 8, 10, 12, 14 FD8, 10, 12 PH3, 4 PZ3, 4 T40, 45, 50, 55, 60, 70 TT40, 45, 50, 55, 60, 70
- 96 bits with holder
- Plastic case
Scope of delivery
- 255-piece socket wrench set
Frequently Bought Together
(*All information is plus legal VAT)€ 217.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































