
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Telescopic ratchet 12.5 mm (1/2")
- Can be pulled out from 295 - 435 mm.
Technical specifications
- Product type
Telescopic ratchet
- Downforce
1/2" (12.5 mm)
- No. of teeth
72
- Length
295 mm
- Max. length
435 mm
- Material
Chromium-vanadium steel
- Material properties
polishing
- Weight
930 g
- Material (details)
Chromium-vanadium polished steel
- No. of cogs (details)
72
- Size
1/2" (12.5 mm)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 820680 TOOLCRAFT 820680 Telescopic ratchet 1/2" (12.5 mm) 295 mm
Warranty Terms
Warranty Terms 820680 TOOLCRAFT 820680 Telescopic ratchet 1/2" (12.5 mm) 295 mm
Description
With a locking of the application tool by pressing a button.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 85.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































